Part Details for PSD4810 by Crydom Inc
Overview of PSD4810 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PSD4810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4283
|
Newark | Ssr Relay, Peak Fire, Panel Mount, 530Vac/10A, 4-32Vdc In |Sensata/crydom PSD4810 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.3600 | Buy Now |
Part Details for PSD4810
PSD4810 CAD Models
PSD4810 Part Data Attributes
|
PSD4810
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PSD4810
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |