PSD401A2-20J
Description: Parallel I/O Port, 40 I/O, CMOS, PQCC68,

Overview of PSD401A2-20J by Waferscale Integration Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSD401A2-20J by Waferscale Integration Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSD401A2-20J by Waferscale Integration Inc

PSD401A2-20J
Waferscale Integration Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
Reach Compliance Code
unknown
Additional Feature
GENERAL PURPOSE ZPLD
Clock Frequency-Max
35.71 MHz
External Data Bus Width
16
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.18 mm
Number of I/O Lines
40
Number of Ports
5
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
45 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PSD401A2-20J
    Waferscale Integration Inc
    Parallel I/O Port, 40 I/O, CMOS, PQCC68,
    VS

Alternate Parts for PSD401A2-20J

This table gives cross-reference parts and alternative options found for PSD401A2-20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD401A2-20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSD401A2-20L Parallel I/O Port, 40 I/O, CMOS, CQCC68, Waferscale Integration Inc PSD401A2-20J vs PSD401A2-20L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSD401A2-20J by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSD401A2-20J by Waferscale Integration Inc

Select Manufacturer
Which Manufacturer of PSD401A2-20J would you like to use for your alert(s)?
  • Please alert me when PSD401A2-20J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSD401A2-20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSD401A2-20J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSD401A2-20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSD401A2-20J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSD401A2-20J by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: