Part Details for PSD301-B-15J by Waferscale Integration Inc
Overview of PSD301-B-15J by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for PSD301-B-15J
PSD301-B-15J CAD Models
PSD301-B-15J Part Data Attributes:
|
PSD301-B-15J
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD301-B-15J
Waferscale Integration Inc
Parallel I/O Port, 19 I/O, CMOS, PQCC44, PLASTIC, LDCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | PLASTIC, LDCC-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |