Part Details for PSD301-B-15J by STMicroelectronics
Overview of PSD301-B-15J by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for PSD301-B-15J
PSD301-B-15J CAD Models
PSD301-B-15J Part Data Attributes:
|
PSD301-B-15J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD301-B-15J
STMicroelectronics
16KX16 OTPROM, 19 I/O, PIA-GENERAL PURPOSE, PQCC44, PLASTIC, LDCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | PLASTIC, LDCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD301-B-15J
This table gives cross-reference parts and alternative options found for PSD301-B-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD301-B-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD301-15J | Parallel I/O Port, 19 I/O, CMOS, PQCC44, | Waferscale Integration Inc | PSD301-B-15J vs PSD301-15J |
PSD301-15JI | Parallel I/O Port, 19 I/O, CMOS, PQCC44, | Waferscale Integration Inc | PSD301-B-15J vs PSD301-15JI |
PSD301-A-15J | Parallel I/O Port, 19 I/O, CMOS, PQCC44, PLASTIC, LDCC-44 | Waferscale Integration Inc | PSD301-B-15J vs PSD301-A-15J |