Part Details for PSD3-24 by Tamura Corporation of America
Overview of PSD3-24 by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD3-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for PSD3-24
PSD3-24 CAD Models
PSD3-24 Part Data Attributes
|
PSD3-24
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PSD3-24
Tamura Corporation of America
Power Transformer, 2.4VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.4 VA |
Alternate Parts for PSD3-24
This table gives cross-reference parts and alternative options found for PSD3-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD3-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-625-S | Power Transformer, 36VA | Prem Magnetics Inc | PSD3-24 vs SPW-625-S |
DSW-612 | Power Transformer, 20VA | Stancor | PSD3-24 vs DSW-612 |
SPW-607-S | Power Transformer, 12VA | Prem Magnetics Inc | PSD3-24 vs SPW-607-S |
SPW-358-S | Power Transformer, 1.1VA | Prem Magnetics Inc | PSD3-24 vs SPW-358-S |
SW-2120 | Power Transformer, 1.1VA | Stancor | PSD3-24 vs SW-2120 |
DSW-616 | Power Transformer, 20VA | Stancor | PSD3-24 vs DSW-616 |
DSW-448 | Power Transformer, 6VA | Stancor | PSD3-24 vs DSW-448 |
DSW-456 | Power Transformer, 6VA | Stancor | PSD3-24 vs DSW-456 |
SPW-407-D | Power Transformer, 2.4VA | Prem Magnetics Inc | PSD3-24 vs SPW-407-D |
SPW-359-S | Power Transformer, 1.1VA | Prem Magnetics Inc | PSD3-24 vs SPW-359-S |