Part Details for PSD1208PHB1-A (2).Z.GN by SUNON USA
Results Overview of PSD1208PHB1-A (2).Z.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD1208PHB1-A (2).Z.GN Information
PSD1208PHB1-A (2).Z.GN by SUNON USA is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PSD1208PHB1-A (2).Z.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSD1208PHB1-A (2).Z.GN
|
Avnet Americas | DC Fan Ball Bearing 12V 0.194A 2.3W 3300RPM 39.9 CFM 38.7dBA Flange Mount - Bulk (Alt: PSD1208PHB1-A... more Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |