Part Details for PSD05C by Tech Public
Overview of PSD05C by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20A 9V 300W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 24972 |
|
$0.0167 / $0.0267 | Buy Now |