Part Details for PSD-A40W12 by Advantech Co Ltd
Overview of PSD-A40W12 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-A40W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8408
|
Newark | Power Supply, Ac-Dc, 12V, 3.34A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:12V, Output Current - Output 1:3.34A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Advantech PSD-A40W12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PSD-A40W12-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 40W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$90.6000 | Buy Now |
DISTI #
923-PSDA40W12
|
Mouser Electronics | DIN Rail Power Supplies DIN RAIL A/D 100-240V 40W 24V RoHS: Compliant | 0 |
|
$83.6000 | Order Now |
DISTI #
71093624
|
RS | Power Supply, DIN Rail AC to DC 100-240V 40W 12V | Advantech PSD-A40W12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0400 / $87.4500 | RFQ |
|
Neutron USA | DIN RAIL A/D 100-240V 40W 12V | 10 |
|
$109.9900 | Buy Now |