Part Details for PSD-15B-05 by Mean Well
Results Overview of PSD-15B-05 by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD-15B-05 Information
PSD-15B-05 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSD-15B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70436423
|
RS | Power Supply, AC-DC, Single Output, 5V,3A, V In 18-36V, 15W, Open Frame, PSD Ser | MEAN WELL PSD-15B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$9.4300 / $10.1400 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$13.3200 / $16.2000 | Buy Now | |
DISTI #
PSD-15B-05
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 3A, PCB, OUT: 1 Min Qty: 1 | 78 |
|
$8.0000 / $12.1700 | Buy Now |
DISTI #
000000000003907742
|
Sager | Isolated DC/DC Converters - Through Hole 15W 5V 3A Min Qty: 1 | 0 |
|
$8.8200 / $10.1400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters SwitchingPS 15W 5V 3A, 18-36VDCin, Open Frame, Chassis Mt | 8 |
|
$57.4400 | Buy Now |
Part Details for PSD-15B-05
PSD-15B-05 CAD Models
PSD-15B-05 Part Data Attributes
|
PSD-15B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSD-15B-05
Mean Well
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE,EAC, EN, UKCA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 94 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.525 s | |
Width | 49 mm |