Part Details for PSD-15A-12 by Mean Well
Overview of PSD-15A-12 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-15A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSD-15A-12-ND
|
DigiKey | DC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$9.6830 / $9.8300 | Buy Now |
DISTI #
PSD-15A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSD-15A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PSD15A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V 1.25A RoHS: Compliant | 24 |
|
$8.9800 / $9.9500 | Buy Now |
DISTI #
70388162
|
RS | Power Supply, DC-DC, 15W DC-DC, In 9.2-18V 12V/1.25A | MEAN WELL PSD-15A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0900 / $9.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.4700 | Buy Now |
|
Onlinecomponents.com | 15W DC to DC Single Output Switching Power Supply RoHS: Compliant |
89 In Stock |
|
$7.6600 / $9.0300 | Buy Now |
DISTI #
PSD-15A-12
|
TME | Converter: DC/DC, 15W, Uin: 9.2÷18V, Uout: 12VDC, Iout: 1.25A, PCB Min Qty: 1 | 8 |
|
$8.8000 / $13.3800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 6 |
|
$18.6827 / $20.7673 | Buy Now |
DISTI #
000000000003772281
|
Sager | Isolated DC/DC Converters - Through Hole 15W 12V 1.25A Min Qty: 1 | 0 |
|
$8.0800 / $9.0000 | Buy Now |
|
Master Electronics | 15W DC to DC Single Output Switching Power Supply RoHS: Compliant |
89 In Stock |
|
$7.6600 / $9.0300 | Buy Now |
Part Details for PSD-15A-12
PSD-15A-12 CAD Models
PSD-15A-12 Part Data Attributes:
|
PSD-15A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSD-15A-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE,EAC, EN, UKCA | |
Efficiency (Main Output) | 67% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Length | 94 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.525 s | |
Width | 49 mm |