Part Details for PSD-1548 by Altech Corporation
Overview of PSD-1548 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-1548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSD-1548-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 15W Min Qty: 1 Lead time: 16 Weeks Container: Box |
7 In Stock |
|
$16.8987 / $24.1400 | Buy Now |
DISTI #
845-PSD-1548
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, Din Rail,15W,Univ 85-264VACin, 48VDCout, 0.32A,Cll RoHS: Compliant | 0 |
|
$17.4600 / $23.7000 | Order Now |
DISTI #
73175289
|
RS | Power Supply, DIN Rail, 15W, 85-264V AC In, 48V DC Out, 0.32A, PSD Series | Altech Corp PSD-1548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$21.4800 / $24.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 48VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 267 Factory Stock |
|
$16.7300 / $22.1500 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 15W - 48VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 267 Factory Stock |
|
$16.7300 / $22.1500 | Buy Now |
DISTI #
10154748
|
TestEquity LLC | Altech PSD-1548 Power Supply, Din Rail, 15W, Univ 90-264VAC In, 48VDC Out, 0.32A, Cll, PSD Series | 0 |
|
$24.1900 | Buy Now |
Part Details for PSD-1548
PSD-1548 CAD Models
PSD-1548 Part Data Attributes:
|
PSD-1548
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSD-1548
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |