Part Details for PSD-1512 by Altech Corporation
Overview of PSD-1512 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for PSD-1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSD-1512-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 19W Min Qty: 1 Lead time: 16 Weeks Container: Box |
8 In Stock |
|
$17.5251 / $24.8300 | Buy Now |
DISTI #
845-PSD-1512
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, Din Rail,15W,Univ 85-264VACin, 12VDCout, 1.25A,Cll RoHS: Compliant | 0 |
|
$17.9200 / $24.4800 | Order Now |
DISTI #
73175286
|
RS | Power Supply, DIN Rail, 15W, 85-264V AC In, 12V DC Out, 1.25A, PSD Series | Altech Corp PSD-1512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 29 |
|
$19.7000 / $24.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$16.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 12VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant |
25 In Stock 1626 Factory Stock |
|
$16.5200 / $21.6900 | Buy Now |
DISTI #
69916764
|
Verical | PSD-1512 Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 24 |
|
$22.3990 / $28.1970 | Buy Now |
|
Powell Electronics | Power Supply, Din Rail,15W,Univ Min Qty: 1 | 1308 |
|
$20.9700 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 15W - 12VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant |
25 In Stock 1626 Factory Stock |
|
$16.5200 / $21.6900 | Buy Now |
DISTI #
10154745
|
TestEquity LLC | Altech PSD-1512 Power Supply, Din Rail, 15W, Univ 90-264VAC In, 12VDC Out, 1.25A, Cll, PSD Series | 0 |
|
$24.1900 | Buy Now |
Part Details for PSD-1512
PSD-1512 CAD Models
PSD-1512 Part Data Attributes
|
PSD-1512
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSD-1512
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 59 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 90 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.08 s | |
Width | 17.5 mm |