Part Details for PSD-14M-01 by Essentra Components
Results Overview of PSD-14M-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSD-14M-01 Information
PSD-14M-01 by Essentra Components is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSD-14M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4723-ND
|
DigiKey | BRD SPT SNAP LOCK REST MNT 14MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
870 In Stock |
|
$0.1918 / $0.3400 | Buy Now |
DISTI #
144-PSD-14M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,14MM Spc RoHS: Compliant | 1000 |
|
$0.1740 / $0.4100 | Buy Now |
DISTI #
70906575
|
RS | Spacer, Rest Mount, Natural, 14mm | Essentra Components PSD-14M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3950 / $0.4390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1386 / $0.1450 | Buy Now |
|
Onlinecomponents.com | Standard Snap-Lock Support - Flat Rest - Locking Arrowhead - Spacer Length 14 mm (0.551 in) - ... more RoHS: Compliant | 0 |
|
$0.1168 / $0.1574 | Buy Now |
DISTI #
RICPSD-14M-01
|
DB Roberts | CB SptRest MntNatural14MM Spc CB Spt Rest Mnt Natural | 0 |
|
RFQ |
Part Details for PSD-14M-01
PSD-14M-01 CAD Models
PSD-14M-01 Part Data Attributes
|
PSD-14M-01
Essentra Components
Buy Now
|
Compare Parts:
PSD-14M-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |