Part Details for PSD-10M-01 by Essentra Components
Overview of PSD-10M-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-10M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4720-ND
|
DigiKey | BRD SPT SNAP LOCK REST MNT 10MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1555 In Stock |
|
$0.1488 / $0.3400 | Buy Now |
DISTI #
144-PSD-10M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,10MM Spc, CB Spt,Rest Mnt,Natural RoHS: Compliant | 990 |
|
$0.1330 / $0.3400 | Buy Now |
DISTI #
70906571
|
RS | Spacer, Rest Mount, Natural, 10mm | Essentra Components PSD-10M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3060 / $0.3400 | RFQ |
|
Future Electronics | 0.394 Inch Long Natural Color Push Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1260 / $0.1360 | Buy Now |
|
Onlinecomponents.com | Standard Snap-Lock Support - Flat Rest - Locking Arrowhead - Spacer Length 10 mm (0.394 in) - Style 1 - -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1049 / $0.1527 | Buy Now |
DISTI #
RICPSD-10M-01
|
DB Roberts | CB SptRest MntNatural10MM Spc CB Spt Rest Mnt Natural | 0 |
|
RFQ |