Part Details for PSD-10048 by Altech Corporation
Overview of PSD-10048 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for PSD-10048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSD-10048-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 101W Min Qty: 1 Lead time: 16 Weeks Container: Box |
6 In Stock |
|
$38.7536 / $52.8100 | Buy Now |
DISTI #
845-PSD-10048
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, Din Rail,100W,Univ 85-264VACin, 48VDCout, 2.1A,Cll RoHS: Compliant | 0 |
|
$40.9800 / $45.5700 | Order Now |
DISTI #
73175284
|
RS | Power Supply, DIN Rail, 100W, 85-264V AC In, 48V DC Out, 2.1A, PSD Series | Altech Corp PSD-10048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$48.0000 / $53.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$45.3600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 48VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 280 Factory Stock |
|
$44.6800 / $58.6500 | Buy Now |
|
Powell Electronics | Power Supply, Din Rail,100W,Univ Min Qty: 1 | 185 |
|
$56.7000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 100W - 48VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 280 Factory Stock |
|
$44.6800 / $58.6500 | Buy Now |
DISTI #
10154743
|
TestEquity LLC | Altech PSD-10048 Power Supply, Din Rail, 100W, Univ 90-264VAC In, 48VDC Out, 2.1A, Cll, PSD Series | 0 |
|
$65.4300 | Buy Now |