Part Details for PSD-10012 by Altech Corporation
Overview of PSD-10012 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSD-10012-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 85W Min Qty: 1 Lead time: 16 Weeks Container: Box |
8 In Stock |
|
$38.0422 / $50.0600 | Buy Now |
DISTI #
845-PSD-10012
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, Din Rail,100W,Univ 85-264VACin, 12VDCout, 7.1A,Cll RoHS: Compliant | 0 |
|
$49.8200 / $55.8300 | Order Now |
DISTI #
73175281
|
RS | Power Supply, DIN Rail, 100W, 85-264V AC In, 12V DC Out, 7.1A, PSD Series | Altech Corp PSD-10012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$53.5200 / $60.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$45.3600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 100W - 12VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 222 Factory Stock |
|
$45.2400 / $59.8900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 100W - 12VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 222 Factory Stock |
|
$45.2400 / $59.8900 | Buy Now |
DISTI #
10154740
|
TestEquity LLC | Altech PSD-10012 Power Supply, Din Rail, 100W, Univ 90-264VAC In, 12VDC Out, 7.1A, CII, PSD Series | 0 |
|
$65.4300 | Buy Now |
Part Details for PSD-10012
PSD-10012 CAD Models
PSD-10012 Part Data Attributes
|
PSD-10012
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSD-10012
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |