Part Details for PSD-05-12 by Mean Well
Overview of PSD-05-12 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-05-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 0.5A 5.4W 5-Pin RoHS: Compliant |
92 In Stock |
|
$6.8500 / $28.9400 | Buy Now |
DISTI #
51745875
|
Verical | Module DC-DC 1-OUT 12V 0.5A 5.4W 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 89 |
|
$16.2726 / $36.6329 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 0.5A 5.4W 5-Pin RoHS: Compliant |
92 In Stock |
|
$6.8500 / $28.9400 | Buy Now |
Part Details for PSD-05-12
PSD-05-12 CAD Models
PSD-05-12 Part Data Attributes
|
PSD-05-12
Mean Well
Buy Now
|
Compare Parts:
PSD-05-12
Mean Well
|
Samacsys Manufacturer | Mean Well |