There are no models available for this part yet.
Overview of PSD 192/16 by POWER SEMICONDUCTORS INC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSD 192/16 by POWER SEMICONDUCTORS INC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSD192/16
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 248A, Ifsm: 2.8kA Min Qty: 1 | 9 |
|
$80.6100 / $112.7100 | Buy Now |