Part Details for PSCSXDS3A by TE Connectivity
Overview of PSCSXDS3A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCSXDS3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4970
|
Newark | Pscsxds3A=C3635 |Corcom Te Connectivity PSCSXDS3A RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6500 / $29.7200 | Buy Now |
DISTI #
72030323
|
RS | Filter, PSCSXDS3A=C3635 | TE Connectivity PSCSXDS3A RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9900 / $37.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3700 / $31.2400 | Buy Now |
DISTI #
CORPSCSXDS3A
|
Interstate Connecting Components | PSCSXDS3A=C3635 | 0 |
|
Buy Now | |
DISTI #
000000000002145856
|
Sager | AC Power Entry Modules PSCSXDS3A=C3635 Min Qty: 1 | 0 |
|
$23.0800 / $30.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3700 / $31.2400 | Buy Now |
Part Details for PSCSXDS3A
PSCSXDS3A CAD Models
PSCSXDS3A Part Data Attributes
|
PSCSXDS3A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSCSXDS3A
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |