Part Details for PSCSSDHXA by TE Connectivity
Overview of PSCSSDHXA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCSSDHXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4932
|
Newark | Pscssdhxa=C3571 |Corcom Te Connectivity PSCSSDHXA RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5500 / $32.2100 | Buy Now |
DISTI #
592-PSCSSDHXA
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE SNAP IN RoHS: Compliant | 0 |
|
$28.2300 / $32.4700 | Order Now |
DISTI #
72030113
|
RS | Filter, PSCSSDHXA=C3571 | TE Connectivity PSCSSDHXA RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2500 / $37.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1600 / $33.8600 | Buy Now |
DISTI #
CORPSCSSDHXA
|
Interstate Connecting Components | PSCSSDHXA=C3571 | 0 |
|
Buy Now | |
DISTI #
000000000002145792
|
Sager | AC Power Entry Modules 10A DUAL FUSE SNAP IN Min Qty: 1 | 0 |
|
$25.0100 / $32.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1600 / $33.8600 | Buy Now |
Part Details for PSCSSDHXA
PSCSSDHXA CAD Models
PSCSSDHXA Part Data Attributes
|
PSCSSDHXA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSCSSDHXA
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |