Part Details for PSCQ-2-400 by Mini-Circuits
Results Overview of PSCQ-2-400 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSCQ-2-400 Information
PSCQ-2-400 by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for PSCQ-2-400
PSCQ-2-400 CAD Models
PSCQ-2-400 Part Data Attributes
|
|
PSCQ-2-400
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSCQ-2-400
Mini-Circuits
Combiner, 250MHz Min, 400MHz Max, 0.9dB Insertion Loss-Max, CASE A01, 8 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Isolation-Min (Db):16 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 0.9 Db | |
| JESD-609 Code | e0 | |
| Operating Frequency-Max | 400 Mhz | |
| Operating Frequency-Min | 250 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Combiner | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.26 |
Alternate Parts for PSCQ-2-400
This table gives cross-reference parts and alternative options found for PSCQ-2-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSCQ-2-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PSCQ-2-400+ | Mini-Circuits | Check for Price | Combiner, 250MHz Min, 400MHz Max, 0.9dB Insertion Loss-Max | PSCQ-2-400 vs PSCQ-2-400+ |