Part Details for PSCQ-2-120 by Mini-Circuits
Overview of PSCQ-2-120 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCQ-2-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMBINER, 80MHZ MIN, 120MHZ MAX, 0.7DB INSERTION LOSS-MAX | 1 |
|
$41.5140 | Buy Now |
Part Details for PSCQ-2-120
PSCQ-2-120 CAD Models
PSCQ-2-120 Part Data Attributes:
|
PSCQ-2-120
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSCQ-2-120
Mini-Circuits
Combiner, 80MHz Min, 120MHz Max, 0.7dB Insertion Loss-Max, CASE A01, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE A01, 8 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.22 |
Alternate Parts for PSCQ-2-120
This table gives cross-reference parts and alternative options found for PSCQ-2-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSCQ-2-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSCQ-2-120+ | Combiner, 80MHz Min, 120MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE A01, 8 PIN | Mini-Circuits | PSCQ-2-120 vs PSCQ-2-120+ |