Part Details for PSCIAQ4532-220Z by Prod Technology Co Ltd
Overview of PSCIAQ4532-220Z by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCIAQ4532-220Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uH@100kHz 1.2k��@10MHz 1�� 2 1812 Common Mode Filters ROHS | 3210 |
|
$0.1772 / $0.3256 | Buy Now |
|
LCSC | 22uH100kHz 1.2k10MHz 1 2 1812 Common Mode Filters ROHS | 3190 |
|
$0.1662 / $0.3053 | Buy Now |