Part Details for PSCI-4PP-05 by Amphenol Piher
Overview of PSCI-4PP-05 by Amphenol Piher
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCI-4PP-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6454
|
Newark | Sensor, Hall-Effect, Analogue, 5.5V, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Cable With Connector, Sensor Housing:Flange Mount, Output Configuration:Analog, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSCI-4PP-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$41.4200 | Buy Now |
DISTI #
1993-PSCI-4PP-05-ND
|
DigiKey | INDUCTIVE HIGH SPEED ROTOR POSIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$37.8625 / $61.6000 | Buy Now |
DISTI #
74261538
|
RS | Inductive high speed rotor position sensor, 4 pole pairs | Piher - Amphenol PSCI-4PP-05 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9300 | RFQ |
DISTI #
APRPSCI-4PP-05
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Inductive high speed rotor position sensor 4 pole pairs - analog output differential sine/cosine (1.0V to 4.0V) - infinite resolution - max. Speed 150K rpm - rotational life unlimited - Operating Temperature -40°C to 150°C - Supply Voltage 5V±10% - IP 69K RoHS: Compliant |
15 In Stock |
|
$33.4800 / $41.1100 | Buy Now |
|
Master Electronics | Inductive high speed rotor position sensor 4 pole pairs - analog output differential sine/cosine (1.0V to 4.0V) - infinite resolution - max. Speed 150K rpm - rotational life unlimited - Operating Temperature -40°C to 150°C - Supply Voltage 5V±10% - IP 69K RoHS: Compliant |
15 In Stock |
|
$33.4800 / $41.1100 | Buy Now |