Part Details for PSC360G2F2OOC0036ERA180REK by Amphenol Piher
Overview of PSC360G2F2OOC0036ERA180REK by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC360G2F2OOC0036ERA180REK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8823
|
Newark | Hall-Effect End-Of-Shaft Rotary Position Sensor, 12 Bit Absolute, 7V-15V Redundant Can Open Output, Box With Wire Leads, Non Contact Magnetic, 180 Electrical Rotation Angle, -40°C To 125°C Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSC360G2F2OOC0036ERA180REK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$114.2400 / $146.3700 | Buy Now |