Part Details for PSC360G2-F1A-C0007-ERA180-05K by Amphenol Piher
Results Overview of PSC360G2-F1A-C0007-ERA180-05K by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC360G2-F1A-C0007-ERA180-05K Information
PSC360G2-F1A-C0007-ERA180-05K by Amphenol Piher is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft |
Price & Stock for PSC360G2-F1A-C0007-ERA180-05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7068
|
Newark | Hall Effect Rotary Sensors, 180Deg, 5V, Sensor Type:Hall-Effect Rotary Position Sensor, Shaft Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$35.3800 | Buy Now |
DISTI #
1993-1006-ND
|
DigiKey | SENSOR ANGLE 180DEG WIRE LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$38.5971 / $47.5700 | Buy Now |
DISTI #
71481335
|
RS | HALL- EFFECT SENSOREnd-of-shaft magnetic position sensor. (180*) | Piher - Amphenol PSC360G2-F1A-C00... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0100 / $48.7200 | RFQ |
|
New Advantage Corporation | Contactless rotation angle sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$59.8400 / $64.3000 | Buy Now |
Part Details for PSC360G2-F1A-C0007-ERA180-05K
PSC360G2-F1A-C0007-ERA180-05K CAD Models
PSC360G2-F1A-C0007-ERA180-05K Part Data Attributes
|
PSC360G2-F1A-C0007-ERA180-05K
Amphenol Piher
Buy Now
|
Compare Parts:
PSC360G2-F1A-C0007-ERA180-05K
Amphenol Piher
Select a part to compare: |
Samacsys Manufacturer | PIHER |