Part Details for PSC360G2-F1A-C0007-ERA180- by Amphenol Piher
Overview of PSC360G2-F1A-C0007-ERA180- by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CEC000761112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,76 signal pins,32AWG high speed cable,RA VS RA,Cable length of 100mm | |
CEC000761122100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,76 signal pins,32AWG high speed cable,Parallel VS Parallel,Cable length of 100mm |
Price & Stock for PSC360G2-F1A-C0007-ERA180-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$64.8700 / $126.7100 | Buy Now |
DISTI #
77929762
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$55.2500 / $59.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$64.8700 / $126.7100 | Buy Now |