PSC360G2-F-3AA-C0002-ERA360-05K

Overview of PSC360G2-F-3AA-C0002-ERA360-05K by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058SMABNC0-002.5 Amphenol Cables on Demand Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft
FO-10GGBLCSC0-002 Amphenol Cables on Demand Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for PSC360G2-F-3AA-C0002-ERA360-05K by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PSC360G2-F-3AA-C00
Avnet Americas - Bulk (Alt: PSC360G2-F-3AA-C00) Min Qty: 25 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 531-PSC36GF3C2ER365K
Mouser Electronics Industrial Motion & Position Sensors Hall-Effect End-of-Shaft Rotary Position Sensor, 12 bit absolute, 5VDC Redundant Analog Voltage output, Box with Wire Leads, non contact magnetic, 360 Electrical Rotation Angle, -40C to 125C RoHS: Compliant 25
  • 1 $89.5900
  • 10 $78.2800
  • 25 $71.0600
$71.0600 / $89.5900 Buy Now

CAD Models for PSC360G2-F-3AA-C0002-ERA360-05K by Amphenol Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSC360G2-F-3AA-C0002-ERA360-05K by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSC360G2-F-3AA-C0002-ERA3... by Amphenol Corporation

  • Please alert me when PSC360G2-F-3AA-C0002-ERA3... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSC360G2-F-3AA-C0002-ERA3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSC360G2-F-3AA-C0002-ERA3... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSC360G2-F-3AA-C0002-ERA3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSC360G2-F-3AA-C0002-ERA3....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSC360G2-F-3AA-C0002-ERA360-05K by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: