There are no models available for this part yet.
Overview of PSC360610USBB by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSC360610USBB by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH1944
|
Newark | Ps - Multiple Outlet Strips |Eaton Tripp Lite PSC360610USBB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.7000 / $175.4300 | Buy Now | |
DISTI #
545-PSC360610USBB
|
Mouser Electronics | Power Outlet Strips Tripp Lite Power Strip 6-Outlet w 6-Port USB Charging 5-15R 10ft Cord 36in | 2 |
|
$92.5100 / $93.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.2700 / $85.3000 | Buy Now | ||
NAC | 6-OUTLET POWER STRIP WITH USB-A CHARGING (9.3A) - NEMA 5-15R, 120V, 15A, 10 FT. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |