Part Details for PSC15NV60-103A0505-PM by Amphenol Piher
Overview of PSC15NV60-103A0505-PM by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC15NV60-103A0505-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0825
|
Newark | Psc15Nv60-103A0505-Pm |Amphenol Piher Sensors And Controls PSC15NV60-103A0505-PM Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
1993-PSC15NV60-103A0505-PMCT-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$1.0110 / $1.8900 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CERMET V 15MM 10K ±5% | 0 |
|
$1.9313 / $2.1244 | RFQ |