Part Details for PSC15A-060-C4 by Phihong USA
Overview of PSC15A-060-C4 by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC15A-060-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-PSC15A-060-C4-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 15W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
656 In Stock |
|
$11.4200 | Buy Now |