-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC158-9LIRC-ND
|
DigiKey | DC/DC CONVERTER 15V 120W Min Qty: 15 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$618.8773 | Buy Now |
DISTI #
784-PSC158-9LIRC
|
Mouser Electronics | Non-Isolated DC/DC Converters POSITIVE SWITCHING REGULATOR RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$516.2200 / $1,451.2500 | Buy Now |
DISTI #
000000000006359457
|
Sager | Non-Isolated DC/DC Converters POSITIVE SWITCHING REGULATOR Min Qty: 10 | 0 |
|
$573.3300 / $677.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSC158-9LIRC
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PSC158-9LIRC
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | INPUT FILTER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-MSMA-D11 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.2 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES |