Part Details for PSC10KV50-503A0505 by Amphenol Piher
Overview of PSC10KV50-503A0505 by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC10KV50-503A0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5621
|
Newark | Trimmer, 50K, 0.33W, 1Turn, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Psc-10 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSC10KV50-503A0505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1388 |
|
$0.0660 | Buy Now |
DISTI #
1993-1150-1-ND
|
DigiKey | TRIMMER 50K OHM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4870 In Stock |
|
$0.9890 / $2.1800 | Buy Now |
DISTI #
71481408
|
RS | POTENTIOMETER, 10mm Cermet SMD rotary sensor.50k Ohm0.1Top adjustment" | Piher - Amphenol PSC10KV50-503A0505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.4000 / $1.8600 | Buy Now |
DISTI #
APRPSC10KV50-503A0505
|
Heilind Electronics | 10MM CERMET SMD ROTARY SENSOR. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Rotary Potentiometer - Cermet - 50K Ohm - 5% - 0.33W - Linear Taper - Vertical Adjust - SMD Reel -40 to 90°C RoHS: Compliant | 0 |
|
$0.6600 / $1.3200 | Buy Now |
DISTI #
PSC10KV50-503A05
|
TME | Potentiometer: mounting, single turn,horizontal, 50kΩ, 330mW, SMD Min Qty: 2 | 389 |
|
$0.5520 / $0.8770 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CERMET SINGLE TURN VER.ADJ 50K 0.33W | 0 |
|
$1.3696 / $1.5066 | RFQ |