Part Details for PSC10KV50-104A0505 by Amphenol Piher
Overview of PSC10KV50-104A0505 by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC10KV50-104A0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5620
|
Newark | Res, Trimmer, Top Adj, 100K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Psc-10 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSC10KV50-104A0505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1280 |
|
$0.0660 | Buy Now |
DISTI #
1993-1152-1-ND
|
DigiKey | TRIMMER 100K OHM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2982 In Stock |
|
$0.6522 / $1.5900 | Buy Now |
DISTI #
71481410
|
RS | POTENTIOMETER, 10mm Cermet SMD rotary sensor.100k Ohm0.1Top adjustment" | Piher - Amphenol PSC10KV50-104A0505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$1.2200 / $1.6300 | Buy Now |
DISTI #
APRPSC10KV50-104A0505
|
Heilind Electronics | 10MM CERMET SMD ROTARY SENSOR. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Rotary Potentiometer - Cermet - 100K Ohm - 5% - 0.33W - Linear Taper - Vertical Adjust - SMD Reel -40 to 90°C RoHS: Compliant | 0 |
|
$0.6540 / $0.8930 | Buy Now |
DISTI #
PSC10KV50-104A
|
TME | Potentiometer: mounting, single turn,horizontal, 100kΩ, 330mW Min Qty: 2 | 227 |
|
$0.9000 / $1.5900 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CERMET SINGLE TURN VER.ADJ 100K 0.33W | 0 |
|
$1.3728 / $1.5101 | RFQ |
Part Details for PSC10KV50-104A0505
PSC10KV50-104A0505 CAD Models
PSC10KV50-104A0505 Part Data Attributes
|
PSC10KV50-104A0505
Amphenol Piher
Buy Now
|
Compare Parts:
PSC10KV50-104A0505
Amphenol Piher
|
Samacsys Manufacturer | PIHER |