Part Details for PSC10KV50-103A0505 by Amphenol Piher
Overview of PSC10KV50-103A0505 by Amphenol Piher
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC10KV50-103A0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4521
|
Newark | Trimmer, 10K, 0.33W, 1Turn, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Psc-10 Series, Power Rating:330Mw, Resistance Tolerance:± 5%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSC10KV50-103A0505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 861 |
|
$0.9750 / $1.2600 | Buy Now |
DISTI #
71AC5619
|
Newark | Trimmer, 10K, 0.33W, 1Turn, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Psc-10 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSC10KV50-103A0505 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
1993-1151-1-ND
|
DigiKey | TRIMMER 10K OHM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4832 In Stock |
|
$0.9890 / $2.1800 | Buy Now |
DISTI #
71481409
|
RS | POTENTIOMETER, 10mm Cermet SMD rotary sensor.10k Ohm0.1Top adjustment" | Piher - Amphenol PSC10KV50-103A0505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 997 |
|
$1.4700 / $1.9600 | Buy Now |
DISTI #
APRPSC10KV50-103A0505
|
Heilind Electronics | 10MM CERMET SMD ROTARY SENSOR. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Rotary Potentiometer - Cermet - 10K Ohm - 5% - 0.33W - Linear Taper - Vertical Adjust - SMD Reel -40 to 90°C RoHS: Compliant | 0 |
|
$0.6600 / $1.3200 | Buy Now |
DISTI #
PSC10KV50-103A
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 330mW, SMD Min Qty: 2 | 745 |
|
$0.5530 / $0.8780 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CERMET SINGLE TURN VER.ADJ 10K 0.33W | 0 |
|
$1.3695 / $1.5065 | RFQ |
Part Details for PSC10KV50-103A0505
PSC10KV50-103A0505 CAD Models
PSC10KV50-103A0505 Part Data Attributes
|
PSC10KV50-103A0505
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PSC10KV50-103A0505
Amphenol Piher
Potentiometer, Cermet, 0.33W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1 Turn(s), 4341, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.7 mm | |
Package Length | 10.9 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Size Code | 4341 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 200 V |