Part Details for PSC1065B1AZ by Nexperia
Results Overview of PSC1065B1AZ by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC1065B1AZ Information
PSC1065B1AZ by Nexperia is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PSC1065B1AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PSC1065B1AZCT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 10A DIE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2437 / $3.7600 | Buy Now |
DISTI #
PSC1065B1AZ
|
Avnet Americas | PSC1065B1/NAU000/UNCASED - Tape and Reel (Alt: PSC1065B1AZ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$1.2338 / $1.3532 | Buy Now |
DISTI #
771-PSC1065B1AZ
|
Mouser Electronics | SiC Schottky Diodes 650 V, 10 A SiC Schottky diode in bare die RoHS: Compliant | 0 |
|
$1.5400 / $3.2000 | Order Now |