Part Details for PSC0SD000 by TE Connectivity
Overview of PSC0SD000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC0SD000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5032
|
Newark | Psc0Sd000=C5396 |Corcom Te Connectivity PSC0SD000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $16.2400 | Buy Now |
DISTI #
592-PSC0SD000
|
Mouser Electronics | AC Power Entry Modules NO FILTER DUAL FUSE SNAP IN RoHS: Compliant | 0 |
|
$12.5400 / $19.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6600 / $15.6400 | Buy Now |
DISTI #
CORPSC0SD000
|
Interstate Connecting Components | PSC0SD000=C5396 | 0 |
|
Buy Now | |
DISTI #
000000000002145600
|
Sager | AC Power Entry Modules NO FILTER DUAL FUSE SNAP IN Min Qty: 1 | 0 |
|
$10.8300 / $15.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6600 / $15.6400 | Buy Now |
Part Details for PSC0SD000
PSC0SD000 CAD Models
PSC0SD000 Part Data Attributes
|
PSC0SD000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PSC0SD000
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |