Part Details for PSC-8-1-75 by Mini-Circuits
Overview of PSC-8-1-75 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSC-8-1-75
PSC-8-1-75 CAD Models
PSC-8-1-75 Part Data Attributes
|
PSC-8-1-75
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSC-8-1-75
Mini-Circuits
Combiner, 0.5MHz Min, 175MHz Max, 1.3dB Insertion Loss-Max, CASE C07, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.46 |