Part Details for PSC-4015 by Altech Corporation
Results Overview of PSC-4015 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC-4015 Information
PSC-4015 by Altech Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
XFL4015-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1616, |
Price & Stock for PSC-4015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8462
|
Newark | Power Supply, dinrail,40W, Cl2 |Altech PSC-4015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2400 / $46.7500 | Buy Now |
DISTI #
845-PSC4015
|
Mouser Electronics | DIN Rail Power Supplies | 0 |
|
$38.0900 / $43.6700 | Order Now |
DISTI #
70347398
|
RS | Power Supply, DIN Rail, 40W, 85-264V AC In, 15V DC Out, 2.7A, PSC Series | Altech Corp PSC-4015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$34.2400 / $35.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 85 Factory Stock |
|
$33.7300 / $44.2800 | Buy Now |
|
Powell Electronics | Power Supply, DinRail,40W, CL2 Min Qty: 1 | 56 |
|
$29.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 85 Factory Stock |
|
$33.7300 / $44.2800 | Buy Now |
DISTI #
10235018
|
TestEquity LLC | Altech PSC-4015 Power Supply, Single Output, 15 V, 2.5 A, 40 W, 1P, 90-264 VAC, PSC-40 Series | 0 |
|
$49.3900 | Buy Now |
Part Details for PSC-4015
PSC-4015 CAD Models
PSC-4015 Part Data Attributes
|
PSC-4015
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSC-4015
Altech Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Altech | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-X | |
Length | 100 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER LOAD, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 40 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 92 mm |
Alternate Parts for PSC-4015
This table gives cross-reference parts and alternative options found for PSC-4015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC-4015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LRS-50-15 | Mean Well | $15.1045 | AC-DC Regulated Power Supply Module, | PSC-4015 vs LRS-50-15 |