Part Details for PSC-4005 by Altech Corporation
Overview of PSC-4005 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4005BCPZ-RL7 | Analog Devices | 16-Bit, 1 MSPS, Diff, PulSAR® | |
AD4005BRMZ | Analog Devices | 16-Bit, 1 MSPS, Diff, PulSAR® | |
AD4005BRMZ-RL7 | Analog Devices | 16-Bit, 1 MSPS, Diff, PulSAR® |
Price & Stock for PSC-4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSC-4005-ND
|
DigiKey | POWER SUPPLY, DINRAIL,40W, CL2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9600 | Buy Now |
DISTI #
845-PSC-4005
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, DinRail,40W, CL2 85-264VAC in, 5VDCout, 7A | 0 |
|
$29.9600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$23.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 583 Factory Stock |
|
$23.9100 / $31.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 583 Factory Stock |
|
$23.9100 / $31.6500 | Buy Now |
DISTI #
10106269
|
TestEquity LLC | Altech PSC-4005 Power Supply, Slim Line, Plasic Housing, Dc Ok Contact, 6A, 100 W, PS-S40 Series | 0 |
|
$34.5800 | Buy Now |