Part Details for PSC-4-1-75 by Mini-Circuits
Results Overview of PSC-4-1-75 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC-4-1-75 Information
PSC-4-1-75 by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for PSC-4-1-75
PSC-4-1-75 CAD Models
PSC-4-1-75 Part Data Attributes
|
|
PSC-4-1-75
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSC-4-1-75
Mini-Circuits
Combiner, 1MHz Min, 200MHz Max, 1.2dB Insertion Loss-Max, CASE A01, 8 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Isolation-Min (Db):20 | |
| Characteristic Impedance | 75 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 1.2 Db | |
| JESD-609 Code | e0 | |
| Operating Frequency-Max | 200 Mhz | |
| Operating Frequency-Min | 1 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Combiner | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.44 |
Alternate Parts for PSC-4-1-75
This table gives cross-reference parts and alternative options found for PSC-4-1-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC-4-1-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PSC-4-1-75+ | Mini-Circuits | Check for Price | Combiner, 1MHz Min, 200MHz Max, 1.2dB Insertion Loss-Max | PSC-4-1-75 vs PSC-4-1-75+ |