Part Details for PSC-2-1-75+ by Mini-Circuits
Overview of PSC-2-1-75+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSC-2-1-75+
PSC-2-1-75+ CAD Models
PSC-2-1-75+ Part Data Attributes:
|
PSC-2-1-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSC-2-1-75+
Mini-Circuits
Combiner, 0.25MHz Min, 300MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE A01, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3/e2 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 0.25 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN/TIN SILVER | |
VSWR-Max | 1.32 |
Alternate Parts for PSC-2-1-75+
This table gives cross-reference parts and alternative options found for PSC-2-1-75+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC-2-1-75+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSC-2-1-75 | Combiner, 0.25MHz Min, 300MHz Max, 1dB Insertion Loss-Max, CASE A01, 8 PIN | Mini-Circuits | PSC-2-1-75+ vs PSC-2-1-75 |