Part Details for PSBXR2000B by Vishay Precision Group Inc
Overview of PSBXR2000B by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSBXR2000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PSBXR2000B
|
Mouser Electronics | Metal Foil Resistors - Through Hole PSBXR2000B 5 PPM SHUNT RoHS: Compliant | 0 |
|
$681.8200 / $727.2000 | Order Now |
Part Details for PSBXR2000B
PSBXR2000B CAD Models
PSBXR2000B Part Data Attributes
|
PSBXR2000B
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
PSBXR2000B
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 40W, 0.2ohm, 0.1% +/-Tol, -5,5ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 100 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | BINDIND POST | |
Tolerance | 0.1% |