There are no models available for this part yet.
Overview of PSBS50RED-BK by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSBS50RED-BK by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71R6771
|
Newark | Sbs50 Hsg/Sp Red Pbt 600V 110A Rohs Compliant: Yes |Anderson Power Products PSBS50RED-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.9600 | Buy Now | |
DISTI #
2243-PSBS50RED-BK-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6622 | Buy Now | |
DISTI #
879-PSBS50RED-BK
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 CR HOUSING ONLY, RED - BULK RoHS: Compliant | 0 |
|
$2.5600 / $2.6300 | Order Now | |
DISTI #
72285490
|
RS | G-Multipole, SBS50 HSG/SP RED PBT 600V 110A | Anderson Power Products PSBS50RED-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 | RFQ | |
Onlinecomponents.com | SBS® 50 Chemical Resistant (CR) Standard Housing - Red RoHS: Compliant | 0 |
|
$2.3900 / $5.0000 | Buy Now | ||
DISTI #
000000000003143572
|
Sager | Heavy Duty Power Connectors SBS50 CR HOUSING ONLY, RED - BULK Min Qty: 500 | 0 |
|
$3.7800 | Buy Now |