Part Details for PSBS50GRN by Anderson Power Products
Overview of PSBS50GRN by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSBS50GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7422
|
Newark | Sbs50 Hsg/Sp.grn-Pbt 600V 110A Rohs Compliant: Yes |Anderson Power Products PSBS50GRN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $10.6600 | Buy Now |
DISTI #
2243-PSBS50GRN-ND
|
DigiKey | CONN HSG 2POS GREEN Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7652 | Buy Now |
DISTI #
879-PSBS50GRN
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 HSG/SP GRN-PBT 600V 110A RoHS: Compliant | 34 |
|
$6.1000 / $10.3400 | Buy Now |
DISTI #
72285487
|
RS | G-Multipole, SBS50 HSG/SP.GRN-PBT 600V 110A | Anderson Power Products PSBS50GRN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4100 / $9.9000 | RFQ |
|
Onlinecomponents.com | SBS® 50 Chemical Resistant (CR) Housing - Green RoHS: Compliant | Alternative Product Available |
|
$4.2500 / $8.5700 | Buy Now |
DISTI #
55474206
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Green Min Qty: 5 Package Multiple: 1 | Americas - 411 |
|
$2.8903 / $3.3486 | Buy Now |
DISTI #
PSBS50GRN
|
PEI Genesis | SBS50 HSG/SP.GRN-PBT 600V 110A Min Qty: 1 | 411 |
|
$2.2000 / $2.7600 | Buy Now |
DISTI #
000000000003837390
|
Sager | Heavy Duty Power Connectors SBS50 HSG/SP GRN-PBT 600V 110A Min Qty: 50 | 0 |
|
$6.8200 / $9.0600 | Buy Now |
|
Master Electronics | SBS® 50 Chemical Resistant (CR) Housing - Green RoHS: Compliant | Alternative Product Available |
|
$4.2500 / $8.5700 | Buy Now |