There are no models available for this part yet.
Overview of PSBS 63/16 by POWER SEMICONDUCTORS INC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSBS 63/16 by POWER SEMICONDUCTORS INC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSBS63/16
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, If: 60A, Ifsm: 900A Min Qty: 1 | 0 |
|
$25.7600 / $37.7800 | RFQ |