Part Details for PSB365-7IR9LC by Bel Power Solutions
Overview of PSB365-7IR9LC by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSB365-7IR9LC
PSB365-7IR9LC CAD Models
PSB365-7IR9LC Part Data Attributes
|
PSB365-7IR9LC
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PSB365-7IR9LC
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INPUT FILTER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 42 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 38.88 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for PSB365-7IR9LC
This table gives cross-reference parts and alternative options found for PSB365-7IR9LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB365-7IR9LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSB365-7IR9LC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | PSB365-7IR9LC vs PSB365-7IR9LC |