Part Details for PSB363-9IRG by Bel Power Solutions
Overview of PSB363-9IRG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB363-9IRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB363-9IRG-ND
|
DigiKey | DC/DC CONVERTER 36V 108W Min Qty: 20 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.0250 | Buy Now |
DISTI #
784-PSB363-9IRG
|
Mouser Electronics | Non-Isolated DC/DC Converters POWER SUPPLY RoHS: Compliant | 0 |
|
$361.9200 | Order Now |
DISTI #
75147541
|
RS | Switching Regulator, 44-144Vin, 36Vout, 3A, PSB Series | Bel Power Solutions PSB363-9IRG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$380.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$291.7100 / $799.0000 | Buy Now |
DISTI #
000000000006359449
|
Sager | Non-Isolated DC/DC Converters POWER SUPPLY Min Qty: 10 | 0 |
|
$313.3300 / $370.0800 | Buy Now |