Part Details for PSB3186FV1.4 by Infineon Technologies AG
Overview of PSB3186FV1.4 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB3186FV1.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSB3186 - ISAC-SX TE ISDN Subscriber Access Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 447 |
|
$8.9300 / $10.5000 | Buy Now |
Part Details for PSB3186FV1.4
PSB3186FV1.4 CAD Models
PSB3186FV1.4 Part Data Attributes
|
PSB3186FV1.4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PSB3186FV1.4
Infineon Technologies AG
ISDN Controller, Basic, 1-Func, CMOS, PQFP64, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 144 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.0045 A | |
Output Low Voltage-Max | 0.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 1.6 mm | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |