Part Details for PSB243-9IR by Bel Fuse
Overview of PSB243-9IR by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSB243-9IR
PSB243-9IR CAD Models
PSB243-9IR Part Data Attributes
|
PSB243-9IR
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSB243-9IR
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 31 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-XSMA-X7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.92 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE | |
Total Power Output-Max | 96 W | |
Trim/Adjustable Output | YES |